AEC-Q200 Thermistors - NTC

Results: 515
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 244In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm 92In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 80mm 93In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 200mm 428In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 215.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 500mm 268In Stock
1,900On Order
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 515.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm 1,017In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 264In Stock
1,300Expected 2026/03/02
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm 711In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 80mm 240In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 47K OHM 1% 26,780In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NCU15_S 4050 K 47 kOhms 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 7,572In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NCU15_S 4250 K 100 kOhms 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 10K OHM 0.5% 14,078In Stock
Min.: 1
Mult.: 1
Reel: 10,000

NCU15_S 3380 K 10 kOhms 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 9,751In Stock
10,000Expected 2026/04/17
Min.: 1
Mult.: 1
Reel: 10,000

NCU15_S 3380 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 3,884In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCU18_S 4250 K 100 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 150kOhm 5% Op Temp -40+150C 3,154In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCU18_S 4500 K 150 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 220kOhm 5% Op Temp -40+150C 4,022In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCU18_S 4500 K 220 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 3% Op Temp -40+150C 2,345In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCU18_S 4500 K 470 kOhms 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 0603 5V 480kOhm 5% Op Temp -40+150C 3,800In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCU18_S 4500 K 470 kOhms 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% 89In Stock
Min.: 1
Mult.: 1

NTCDS 3400 K 10 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 10kOhm 3% B25/85:3400K+-2% 197In Stock
Min.: 1
Mult.: 1

NTCDS 3400 K 10 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% 39In Stock
Min.: 1
Mult.: 1

NTCDS 3392 K 2.186 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% 61In Stock
Min.: 1
Mult.: 1

NTCDS 3392 K 2.186 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 20kOhm 3% B25/85:3500K+-2% 95In Stock
Min.: 1
Mult.: 1

NTCDS 3500 K 20 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% 215In Stock
Min.: 1
Mult.: 1

NTCDS 3528 K 2 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors AEC-Q200 2kOhm 3% B25/85:3528K+-2% 135In Stock
Min.: 1
Mult.: 1

NTCDS 3528 K 2 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk