7 mm Thermistors - NTC

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm 2,194In Stock
Min.: 1
Mult.: 1

S364 20 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C Disc 21 mm 7 mm 28 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 15K OHM 3% 14In Stock
1,000Expected 2026/10/26
Min.: 1
Mult.: 1

NTCGP 3950 K 15 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Clinch lead 162In Stock
700Expected 2026/10/16
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/16 M 21mm 1,300In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 16 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 8,900In Stock
Min.: 1
Mult.: 1

NTCGP 3435 K 10 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S464/2.5 M 26mm 183In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S464 26mm 2.5 Ohms 6.7 W 20 % PCB Mount Radial - 55 C + 170 C 27 mm 7 mm 32 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10ohms 1amps Straight Lead 223In Stock
Min.: 1
Mult.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 2amps Clinch lead 1,199In Stock
Min.: 1
Mult.: 1

D2 2800 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 7 mm 9 mm 7 mm 6.8 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 50kOhm 3% Lug Term B25/50:3950K+-3%
998Expected 2026/09/16
Min.: 1
Mult.: 1

NTCGP 3950 K 50 kOhms 24 mW 3 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 400 mm 7 mm 16 mm AEC-Q200 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/30 M 21mm
2,004On Order
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 30 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk