Varistors

Results: 20,824
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 420volts 13 5mm 1,233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 2,581In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 85In Stock
Min.: 1
Mult.: 1
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1000 pF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2,990In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1,474In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 385VAC 10% 7mm AdvanceD 4,923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD 2,923In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors AVHT AUTO SERIES 14V 6,000In Stock
Min.: 1
Mult.: 1
: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3,382In Stock
Min.: 1
Mult.: 1
: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 14,961In Stock
Min.: 1
Mult.: 1
: 3,500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 5,224In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 25VAC 10% 7mm StandarD 6,309In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 5,717In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,962In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

TDK Varistors 440VAC 10% 7mm StandarD 5,912In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm EnergetiQ 1,936In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 35VAC 10% 14mm StandarD 3,507In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 14mm StandarD 4,522In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 20mm SuperioR MP 1,698In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 20mm StandarD 1,672In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3800 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 40mm High E 240In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm Chassis Mount Screw 230 VAC - 40 C + 105 C Bulk
TDK Varistors 11Vrms 120A 4,796In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 17VAC 10% 4032mm 1,869In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1900 pF - 40 C + 85 C Blister Pack
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 10,657In Stock
Min.: 1
Mult.: 1
: 4,000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel