Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 360V 300A SMD SUR ABSORB ZNR VF 88In Stock
2,000Expected 2026/09/09
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 39V 125A SMD SUR ABSORB ZNR VF 274In Stock
3,850On Order
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 45In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 47V 125A SMD SUR ABSORB ZNR VF 427In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 470V 300A SMD SUR ABSORB ZNR VF 220In Stock
14,000Expected 2026/05/26
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD 1,823In Stock
10,000Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 1 A 27 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 8V 3A MULTILAYER VARISTOR 8,650In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 30VDC 10pF AEC-Q200 4,954In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 6.7VDC 220pF 1mA 12V 13,796In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 8 kJ 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 7.5VDC 220pF AEC-Q200 13,126In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 1mA 18V 150pF AEC-Q200 19,170In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS 19,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 4 A 56 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS 19,234In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 1 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 4,475In Stock
10,000Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS 10,010In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 7,860In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor, EZJP Series, SMD 12,928In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 6.7VDC 330pF 1mA 12V 11,534In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-P MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 8 kJ 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 0603 7.5VDC 330pF AEC-Q200 3,595In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 11volts 220pF VV=18volts AEC-Q200 5,095In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 18volts 20pF VV=27volts AEC-Q200 7,748In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4,621In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 30volts 68pF VV=42volts AEC-Q200 7,815In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 40volts 27pF VV=65volts AEC-Q200 10,428In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 6VDC W/EMI VARISTOR 2,476In Stock
4,000Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 6 VDC 12 V 8200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel