Vishay / BC Components Varistors

Results: 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 1210 25volts 30A 37.0V to 46.0V 1,883In Stock
Min.: 1
Mult.: 1
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 46 V 77 V 400 A 1.9 J 1200 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 850In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S300ALE
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16AMMOe3 975In Stock
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 835In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistors VDRHS14D6000A175VSTLDSBULKe3 980In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 460volts 17mm 1,499In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510V 4500A 10D Radial 1,363In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 4.5 kA 146 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 385V 8000A 14D Radial 1,360In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07D020TSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSTAPEe3 1,400In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C
Vishay / BC Components VDRH10S460BSE
Vishay / BC Components Varistors VDRHS10D3500A460VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 115 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14M035BKE
Vishay / BC Components Varistors VDRHS14D2000A035VKNLDSBULKe3 78In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 16.5 mm 2 kA 16 J 4800 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1,500In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05B011BSE
Vishay / BC Components Varistors VDRHS05D0250A011VSTLDSBULKe3 1,498In Stock
Min.: 1
Mult.: 1
: 250
VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 7 mm 250 A 0.7 J 1600 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistors VDRHS10D3500A510VSTLDSBULKe3 755In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1,998In Stock
Min.: 1
Mult.: 1
: 2,000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 625 VAC 566J 1650V-CL 10KA-P 924In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 566 J 280 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 16,830In Stock
Min.: 1
Mult.: 1
: 10,000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275V 20MM 450In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 303 J 900 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 20MM 415In Stock
500Expected 2026/11/16
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 10 kA 382 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250volts 7mm Rad 5mm Radial LS 5mm 5,153In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 130V 9mm Radial 5mm 449In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 30volts 9mm 2,808In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320volts 9mm 5mm 2,506In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35V 9mm Radial 5mm 550In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 9mm Radiall 5mm 1,930In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Bulk