YAGEO Varistors

Results: 7,989
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 360V 2.5KA MOV Disc 10mm 678In Stock
Min.: 1
Mult.: 1
: 800

10H MOVs Through Hole Radial 300 VAC 230 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 820V 2.5KA MOV Disc 10mm 259In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,910V 6.5KA, Bulk 83In Stock
1,200Expected 2027/02/09
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 310 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 70KA MOV Disc 53mm 293In Stock
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 53 mm 70 kA 1080 J 6.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 2,497In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,197In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 298In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,583In Stock
1,600On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,197In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 24 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,200In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3,150In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,490In Stock
1,500On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 275 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,476In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 690In Stock
2,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 430V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 305 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,179In Stock
1,200On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1,380In Stock
1,250On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 372In Stock
675On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 350 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 3,500In Stock
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 510V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 940In Stock
2,000On Order
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 14 mm 6 kA 180 J - 40 C + 125 C Bulk