EZJ-S2VB223

Panasonic Industry
667-EZJ-S2VB223
EZJ-S2VB223

Mfr.:

Description:
Varistors 6VDC 25A W/EMI VARISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Varistors
RoHS:  
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
6 VDC
12 V
0.022 uF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Panasonic Industry
Height: 1.25 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 5000
Subcategory: Varistors
Type: Multilayer Varistor Low Voltage Type
Width: 1.25 mm
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EZJZ & EZJP Multilayer Varistors for ESD Pulse

Panasonic Electronic Components EZJZ and EZJP Multilayer Varistors for ESD Pulse are AEC-Q200 qualified and offer excellent ESD suppression through the use of original advanced material technology. These devices provide excellent electrostatic resistance, meeting IEC 61000-4-2 and ISO 10605 requirements. The varistors feature lead-free plating terminal electrodes that enable great solderability. Panasonic EZJZ and EZJP Multilayer Varistors can replace two Zener diodes and one capacitor. The EZJZ series includes varistors with low capacitance for high-speed signal lines and RF antennas. The EZJP series features low-voltage varistors for general circuits.

In Stock: 329

Stock:
329
Can Dispatch Immediately
On Order:
5,000
Expected 2026/08/13
5,000
Expected 2026/10/01
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.69 $0.69
$0.437 $4.37
$0.383 $38.30
$0.355 $88.75
$0.34 $170.00
$0.326 $326.00
$0.312 $780.00
Full Reel (Order in multiples of 5000)
$0.29 $1,450.00
$0.283 $2,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.