1000 pF Varistors

Results: 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 40V 10% 9,914In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 320VAC 10% 20mm SuperioR MP 7,341In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3,162In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 0.001uF 50V 85In Stock
Min.: 1
Mult.: 1
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1000 pF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 60V 10% 5,224In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 40mm High E 276In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1200 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1,061In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 105 C Bulk
Littelfuse Varistors 20MM Radial 406In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF 4,587In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1000 pF - 55 C + 85 C Bulk
KEMET Varistors 56V 600A 1812 AEC-Q200 3,326In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 200volts 14mm 6,433In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200volts 20mm 4,330In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 20 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 998In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Eaton Electronics Varistors 26 VDC 1000PF 5,268In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2,243In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 270VDC 1W 7500A L/S=10mm Long LD 1,825In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 7.5 kA 190 J 1000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 42 VDC 1000PF 1,777In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 30Vrms 300A 49,750In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 25VAC 1210 MLV 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 25 VAC 31 VDC 100 V 1000 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors AV AUTO SERIES 14V 34,833In Stock
Min.: 1
Mult.: 1
: 2,500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 7,380In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 20mm StandarD 4,036In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1000 pF - 40 C + 105 C Bulk
TDK Varistors 1210 30V 300A 1000pF 15,609In Stock
Min.: 1
Mult.: 1
: 2,000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 50V 800A 1000pF 3,066In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.6 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel