120 pF Varistors

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 26 VDC 120PF
2,885Expected 2026/11/30
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 36 V 63 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 250VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 5,000
: 1,000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 120 pF - 40 C + 105 C Ammo Pack
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 140volts 7mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors ESD Suppressor Array WE-VEA Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

WE-VEA MOVs PCB Mount SMD/SMT 18 VDC 50 V 120 pF - 40 C + 85 C Reel

TDK Varistors 250VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 7,500
Mult.: 7,500
: 1,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 120 pF - 40 C + 105 C Reel

TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 300

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Ammo Pack

TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 60 J 120 pF - 40 C + 105 C Ammo Pack

TDK Varistors 550VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 90 J 120 pF - 40 C + 105 C Bulk
Littelfuse Varistors 140 VAC 10J 360V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 120 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 52J 875V-CL 2.5KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 9 mm 2.5 kA 52 J 120 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4,200
Mult.: 700

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 95 J 120 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 90 J 120 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 460V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 90 J 120 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 95 J 120 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 460V 3500A 120pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 10 mm 3.5 kA 95 J 120 pF - 55 C + 125 C Bulk
Littelfuse Varistors 460V 3500A 120pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 10 mm 3.5 kA 95 J 120 pF - 55 C + 125 C Reel
Littelfuse Varistors 460V 3500A 120pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 10 mm 3.5 kA 95 J 120 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 95 J 120 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 3.5 kA 95 J 120 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 12.5 mm 3.5 kA 90 J 120 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 10 mm 400 A 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 5 mm 400 A 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 5 mm 400 A 120 pF - 55 C + 85 C Reel