1400 pF Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1400 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 14 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 20 mm 6.5 kA 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 20 mm 6.5 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 20 mm 6.5 kA 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,500
Mult.: 500
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 180 J 1400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 23 mm 10 kA 135 J 1400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 10 kA 180 J 1400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 175V 10000A 1400pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 180 J 1400 pF - 55 C + 125 C Reel
Littelfuse Varistors 175V 10000A 1400pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 180 J 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 23 mm 10 kA 180 J 1400 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 10 kA 180 J 1400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 23 mm 10 kA 135 J 1400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 210 VAC 320J 545V-CL 15KA-PK Non-Stocked Lead-Time 19 Weeks
Min.: 2,400
Mult.: 400

Xtreme MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 23 mm 15 kA 320 J 1400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 50A 1400pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 30 V 5 mm 50 A 100 mJ 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA 5 VDC 30 V 1400 pF Reel
Littelfuse Varistors 50A 1400pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 30 V 5 mm 50 A 100 mJ 1400 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA 5 VDC 30 V 1400 pF Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1,000

AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 13 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1400 pF - 55 C + 125 C AEC-Q200 Reel
YAGEO Varistors 1200V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 34 mm 40 kA 1340 J 1400 pF - 40 C + 85 C Bulk
YAGEO Varistors 18V 0.1KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 1 kA 0.4 J 1400 pF - 40 C + 105 C Bulk