1600 pF Varistors

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CVQ 275Vrms 23mm Bulk L1 291In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 370 J 1600 pF - 40 C + 85 C Bulk

TDK Varistors 320VAC 10% 25mm SuperioR
2,400Expected 2026/09/04
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1600 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors VDRHS07D0500A030VKNLDSBULKe3
1,249Expected 2026/09/09
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 500 A 3.8 J 1600 pF - 40 C + 125 C Bulk
Panasonic Varistors 18V 250A
11,970On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 600 mJ 1600 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A221
2,502On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J 1600 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF
2,000Expected 2026/08/06
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 2500A AEC-Q200
1,160Expected 2026/10/08
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 12 J 1600 pF - 40 C + 85 C Bulk

TDK Varistors 20VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 15,000
Mult.: 15,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Bulk

TDK Varistors 20VAC 10% 7mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6,000
Mult.: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,500
Mult.: 500
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 165 J 1600 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 23 mm 10 kA 120 J 1600 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 150V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 165 J 1600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1600 pF - 55 C + 125 C Reel
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 400

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 23 mm 10 kA 165 J 1600 pF - 55 C + 125 C Reel