2000 pF Varistors

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV Disc 20mm, 200V 6.5KA, Bulk 301In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2000 pF - 40 C + 105 C Bulk
Bourns Varistors 100volts 14mm 3,206In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 14mm 2,323In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100volts 20mm 1,242In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
KEMET Varistors 18V 400A 1210 AEC-Q200 5,251In Stock
Min.: 1
Mult.: 1
: 4,000

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 82V 2500A ZNR SUR ABSORBER 10MM 1,028In Stock
11,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 14 J 2000 pF - 40 C + 85 C
Eaton Electronics Varistors MOVHE, 20 mm size, 130 VAC 318In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 140 J 2000 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 9In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 2000 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 40VAC 56VDC 9J 2000p F 68 V 110V 1,000Factory Stock Available
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 11 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 11 Weeks
Min.: 16,000
Mult.: 4,000
: 4,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel
TDK Varistors 1210 17Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2000 pF - 55 C + 150 C AEC-Q100 Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 60V 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10V 250A 2000pF Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 7 mm 250 A 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 250A 2000pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 7 mm 250 A 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 500A 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 500A 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 93 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Reel
Littelfuse Varistors 30V 500A 2000pF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 10 mm 500 A 4.5 J 2000 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 500
: 500

ZA 38 VDC 93 V 2000 pF Reel