400 pF Varistors

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 14 VAC .2J 43V-CL 40KA-PK 7,644In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 51 V 5 mm 400 A 200 mJ 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 1,007In Stock
4,200On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 796In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 400pF 920In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 100A 400pF 4,181In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42.3 V 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 19In Stock
2,000Expected 2026/08/10
Min.: 1
Mult.: 1
: 2,000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V 1,844In Stock
Min.: 1
Mult.: 1
: 1,000

VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V 2,964In Stock
4,000Expected 2026/08/11
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 75In Stock
4,000Expected 2026/08/12
Min.: 1
Mult.: 1
: 2,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 6J 400pF 107 V 200V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,250

VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 107 V 200 V 400 A 6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V 783In Stock
1,000Expected 2026/08/10
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 1.1J 400 pF 47 V 77V 410In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 47V 200A 400pF AEC-Q 200 0805 401In Stock
Min.: 1
Mult.: 1
: 2,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 952In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 300V 8000A 14D Radial 851In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Bourns Varistors 14 VDC .3J 33V-CL 400PF 8,770In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 33 V 120 A 0.3 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11,986In Stock
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 400pF 100A 38VDC 149In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 100 A 0.7 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 120A 1206 AEC-Q200 3,092In Stock
Min.: 1
Mult.: 1
: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 600 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 430VDC 0.6W 1mA L/S=7.5mm Long LD 325In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 125 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A112 147In Stock
4,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.21 kV 1.815 kV 20 mm 7.5 kA 620 J 400 pF - 40 C + 85 C
TDK Varistors 0805 42V Automotive X series AEC-200 5,721In Stock
Min.: 1
Mult.: 1
: 6,000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 22 V to 27 V 42 V 120 A 10 J 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 400PF 2,580In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 120 A 300 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors ERZ-E 11mm 430V Bulk ZNR Surge Absorber 2In Stock
2,000Expected 2026/12/09
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 13 mm 6 kA 155 J 400 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
3,000Expected 2026/10/26
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk