430 pF Varistors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 470volts 20mm 9,338In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm AdvanceD 1,735In Stock
3,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2,980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk

TDK Varistors 75VAC 10% 7mm StandarD 7,411In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 470volts 20mm 13,333In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 20 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 4500A 10D Radial 1,356In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
TDK Varistors 0603 27V 48A 430pF AEC-Q200 4,105In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200 97In Stock
162,000On Order
Min.: 1
Mult.: 1
: 2,000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 7mm StandarD 2,759In Stock
15,000Expected 2026/08/10
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.2 kA 5.9 J 430 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm StandarD 1,815In Stock
3,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 150VAC 10% 10mm AdvanceD 4,187In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 4032mm 2,121In Stock
Min.: 1
Mult.: 1

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 75VAC 10% 4032mm 1,744In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
YAGEO Varistors MOV Disc 14mm,470V 10 4.5KA, Bulk 2,373In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 14mm,470V 6KA, Bulk 484In Stock
3,600On Order
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 125 J 430 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 6KA MOV Disc 14mm 714In Stock
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 430 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 470volts 14mm 94In Stock
14,400On Order
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 300 VAC 470 VDC 470 V 775 V 14 mm 4.5 kA 125 J 430 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 20mm 550Vrms 745V 10000A 510J Type 5 145In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 510 J 430 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 550Vrms Type 5 745V 6500A 150In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 430 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 300 VAC 967In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber 91In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 335In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A201 3,461In Stock
5,000Expected 2026/10/13
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 430 pF - 40 C + 85 C
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 498In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 300 V 385 V 470 V 775 V 17 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Reel, Cut Tape, MouseReel