70 pF Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 70 pF
Littelfuse V05X275EL1T
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

Disc Varistors Through Hole Radial 275 VAC 350 VDC 430 VDC 710 V 1.2 kA 21 J 70 pF - 40 C + 125 C Reel
Littelfuse V05X275EL3T
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

Disc Varistors Through Hole Radial 275 VAC 350 VDC 430 VDC 710 V 1.2 kA 21 J 70 pF - 40 C + 125 C Reel
Littelfuse V07E300PL1A
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

Disc Varistors Through Hole Radial 300 VAC 385 VDC 517 VDC 775 V 1.75 kA 30 J 70 pF - 55 C + 85 C Ammo Pack
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

PV Varistors SMD/SMT SMD/SMT 3225 300 V 385 V 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel
Chemi-Con Varistors 320VDC 390V 600A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 2500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 13.5 mm 3.5 kA 183 J 70 pF - 40 C + 85 C Bulk