80 pF Varistors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 25.5 V 50V 10,550In Stock
Min.: 1
Mult.: 1
: 4,000

VC-LC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 25.5 V 50 V 30 uA 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0805 56VDC 110VC 0.2J 150C AEC-Q200 653In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 40 VAC 56 VDC 110 V 30 A 0.2 J 80 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 7mm, 620V 1.2KA, Bulk 852In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 105 C Bulk
Bourns Varistors 80pF 620volts 10% 6,935In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Bulk
Bourns Varistors 80pF 620volts 10% 1,720In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Reel, Cut Tape
ABRACON Varistors VARISTOR 12V 10A 0402 1,188In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 20A 0805 1,980In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 20 A 50 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 360V 600A ZNR SUR ABSORBER 5MM 43In Stock
2,000Expected 2027/01/18
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 16 J 80 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 860In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 17 J 80 pF - 40 C + 85 C
Eaton Electronics Varistors 48 VDC 080PF 1,575In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 34 VAC 48 VDC 62 V 110 V 35 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 07 mm size, 385 VAC 1,772In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 10 A 55 J 80 pF - 40 C + 125 C Bulk
Panasonic Varistors 390V 600A ZNR SUR ABSORBER 5MM
16,935On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 17 J 80 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
1,544Expected 2026/09/21
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 12 J 80 pF - 40 C + 85 C
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 25.5 V 50V 180,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

VC-LC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 20,000Factory Stock Available
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 230 VAC 17J 595V-CL 1.2KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 80 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 710 V 9 mm 1.75 kA 28 J 80 pF - 55 C + 125 C Ammo Pack
Littelfuse Varistors 125A 135V 65pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

MLA 1210 (3225 metric) 120 VDC 260 V 80 pF Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400

LA MOVs PCB Mount Radial 275 VAC 369 VDC 495 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 775 V 7 mm 1.2 kA 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 80pF Non-Stocked Lead-Time 14 Weeks
Min.: 9,000
Mult.: 3,000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 7 mm 1.2 kA 80 pF - 55 C + 85 C Bulk