80 pF Varistors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.2KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 38 J 80 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Bulk
YAGEO Varistors 620V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.75 kA 55 J 80 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 120V 250A 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 75 VAC 100 VDC 120 V 200 V 400 A 1.2 J 80 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 13.5V 15A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 15 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 1200A 80pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 8 mm 1.2 kA 80 pF - 55 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 13 J 80 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 16 J 80 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 80 pF