20 mm Varistors

Results: 2,964
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 220V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 300In Stock
750Expected 2026/06/13
Min.: 1
Mult.: 1

KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J - 40 C + 125 C Bulk
TDK Varistors 440VAC 10% 20mm StandarD 4,243In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm SuperioR MP 16,162In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 7,346In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1340 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4,411In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,181In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 3,288In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 3,071In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 2500pF 9,582In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 550 VAC 550 VDC 968 V 1.435 kV 20 mm 9 kA 450 J 2500 pF - 55 C + 85 C Bulk
Bourns Varistors 18volts 20mm 5,696In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 11 VAC 18 VDC 18 V 36 V 20 mm 1 kA 4 J 0.0111 uF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 560volts 20mm 9,684In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 20 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A621 1,798In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 7.5 kA 382 J 700 pF - 40 C + 85 C
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,227In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2,452In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 6,750In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,165In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Bourns Varistors 220volts 20mm 6,955In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 20 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A751 1,091In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
Bourns Varistors 100volts 20mm 5,820In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 100 VDC 165 V 20 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 820volts 20mm 19,700In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 20mm 3,544In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 390volts 20mm 4,812In Stock
Min.: 1
Mult.: 1
: 250

MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 750volts 20mm 5,641In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 20 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 3,355In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 2,080In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk