6.8 mm Varistors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

TDK Varistors 320VAC 10% 20mm SuperioR MP 3,159In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm,620V 4.5KA, Bulk 505In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 128 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 6KA MOV Disc 14mm 1,733In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6 kA 190 J 320 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm,620V 6.5KA, Bulk 410In Stock
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 6.5 kA 224 J 650 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 1,500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm,510V 2.5KA, Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 10 mm 2.5 kA 69 J 200 pF - 40 C + 105 C Bulk