Bourns Varistors

Results: 1,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 46VAC 1210 MLV 1,773In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 46 VAC 60 VDC 135 V 730 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 1,790In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 50 VAC 65 VDC 165 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 2,690In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 60 VAC 85 VDC 190 V 310 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75VAC 1210 MLV 1,800In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 75 VAC 100 VDC 220 V 180 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 10VAC 1210 MLV 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 42 V 8400 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 898In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 62 V 3200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 21VAC 1210 MLV 882In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 70 V 3950 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 30VAC 1210 MLV 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 80 V 2500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 35VAC 1210 MLV 891In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 90 V 1800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 40VAC 1210 MLV 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 135 V 1800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 50VAC 1210 MLV 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 140 V 1500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 60VAC 1210 MLV 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 145 V 1100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 75 VAC 1210 MLV 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 75 VAC 100 VDC 200 V 700 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 217In Stock
Min.: 1
Mult.: 1
Reel: 250

KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 30VAC , Lead free 47,062In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 42 V to 51 V 80 V 65 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV 1812 4VAC , Lead exemption 1,942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

BVR1812 Low Voltage Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 9 V to 14 V 30 V 5400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,976In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 4.5 kA 148 J 312 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,887In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 70 J 3240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,805In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 11 VAC 14 VDC 18 V 36 V 23 mm 2 kA 11 J 0.0342 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,769In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 115 VAC 150 VDC 180 V 300 V 23 mm 6.5 kA 85 J 2640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,970In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 100 J 2160 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,568In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 163 J 1320 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,729In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 25 VAC 31 VDC 39 V 77 V 23 mm 2 kA 26 J 0.018 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,602In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,539In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 190 J 1116 pF - 40 C + 105 C Reel, Cut Tape, MouseReel