Bourns Varistors

Results: 1,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,901In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 320 VAC 415 VDC 510 V 845 V 23 mm 6.5 kA 220 J 936 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,393In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 35 VAC 45 VDC 56 V 110 V 23 mm 2 kA 41 J 0.0132 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,910In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 350 VAC 460 VDC 560 V 925 V 23 mm 6.5 kA 220 J 852 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,857In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 46 J 0.0108 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,915In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 220 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,928In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 230 J 636 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 5,974In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,378In Stock
Min.: 1
Mult.: 1
Reel: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 265 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0402 4VAC , Lead free 9,770In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 7 V to 10 V 22 V 270 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 6VAC , Lead free 9,880In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 6 VAC 9 VDC 11 V to 16.5 V 32 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 8VAC , Lead free 9,988In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 8 VAC 11 VDC 14 V to 17.5 V 35 V 190 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 11VAC , Lead free 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V to 22.5 V 44 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0402 14VAC , Lead free 9,480In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BVRA Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 20 V to 26.5 V 45 V 84 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 4VAC , Lead free 3,188In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 7 V to 10 V 21 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 6VAC , Lead free 3,775In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 6 VAC 9 VDC 11 V to 15.5 V 30 V 280 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 14VAC , Lead free 3,888In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 45 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 17VAC , Lead free 3,902In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 25 V to 41 V 54 V 75 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 20VAC , Lead free 3,581In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 30 V to 43 V 67 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 25VAC , Lead free 7,445In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 4VAC , Lead free 2,089In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 6VAC , Lead free 3,850In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 8VAC , Lead free 3,880In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 45 V 440 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 11VAC , Lead free 3,825In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 14VAC , Lead free 3,543In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 20 V to 26 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 17VAC , Lead free 3,691In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 25 V to 34 V 54 V 160 pF - 40 C + 125 C Reel, Cut Tape