Bourns Varistors

Results: 1,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2,784In Stock
Min.: 1
Mult.: 1
Reel: 1,500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 320 VAC 415 VDC 510 V 845 V 9 mm 1.2 kA 30 J 120 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,209In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8160 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 4,346In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,739In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 4 J 4800 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,056In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 65 J 276 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,578In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 5.5 J 3600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,970In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 6,571In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 552 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 18VDC 80V-CLAMP 9PF 181,168In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MLE SMD/SMT 0402 (1005 metric) 120 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18volts 10% 126,684In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLA SMD/SMT 0603 (1608 metric) 40 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 5 Volts 82,267In Stock
80,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 12 Volts 17,105In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MLC SMD/SMT 0603 (1608 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 5 Volt AEC-Q200 24,392In Stock
Min.: 1
Mult.: 1
Reel: 10,000

CGA-MLC SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 24 Volt AEC-Q200 26,332In Stock
Min.: 1
Mult.: 1
Reel: 10,000

CGA-MLC SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0603 24 Volt AEC-Q200 21,981In Stock
Min.: 1
Mult.: 1
Reel: 5,000

CGA-MLC SMD/SMT 0603 (1608 metric) 30 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CV 300Vrms 20mm Bulk L1 3,856In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 300 K 20 B L1 4,806In Stock
200Expected 2026/02/23
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 380 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 550 K 20 B L1 2,803In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 12 kA 560 J 480 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 250V 4,306In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V 7,732In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 90 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V 5,267In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 75V 5,623In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 275 VAC 155J 730V-CL 6KA-PK 7,992In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 16.5 mm 6 kA 155 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 300 VAC 175J 800V-CL 6KA-PK 1,834In Stock
1,200Expected 2026/07/21
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 300 VAC 385 VDC 16.5 mm 6 kA 175 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 180J 875V-CL 6KA-PK 2,400In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 16.5 mm 6 kA 180 J 4 pF - 40 C + 85 C Bulk