Eaton Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 22 VDC 3000PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 3000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 2200PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 69 V 100 A 700 mJ 2200 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 45 VDC 1500PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 99 V 100 A 1.1 J 1500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 56 VDC 1200PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.3 J 1200 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 65 VDC 1000PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 144 V 400 A 1.8 J 1100 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 100 VDC 800PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 75 VAC 100 VDC 120 V 211 V 400 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 125 VDC 650PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 264 V 400 A 3.4 J 650 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 150 VDC 550PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 317 V 400 A 3.6 J 550 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 170 VDC 400PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 361 V 400 A 4.2 J 400 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 14 VDC 5000PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 35 V 250 A 0.8 J 5000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 18 VDC 4500PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 44 V 250 A 900 mJ 4500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 22 VDC 4000PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 4000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 26 VDC 3500PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 63 V 250 A 1.3 J 3500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 3000PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 69 V 250 A 1.6 J 3000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 38 VDC 2800PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 90 V 250 A 2 J 2800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 45 VDC 2500PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 99 V 250 A 2.5 J 2500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 56 VDC 2000PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 127 V 250 A 3 J 2000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 65 VDC 1900PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 144 V 1.2 kA 4.2 J 1900 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 100 VDC 1500PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 211 V 1.2 kA 5.9 J 1500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 125 VDC 1350PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 264 V 1.2 kA 7.6 J 1350 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 170 VDC 900PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 361 V 1.2 kA 9.5 J 900 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 180 VDC 800PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 387 V 1.2 kA 10 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 200 VDC 700PF Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 422 V 1.2 kA 11 J 700 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOV, 07 mm size, 130 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

MOV MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 9 mm 10 A 13 J 250 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 140 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 9 mm 10 A 14 J 230 pF - 40 C + 125 C Bulk