Eaton Varistors

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVHE, 14 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 16.5 mm 50 A 108 J 670 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 16.5 mm 50 A 108 J 670 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 50 A 115 J 610 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 16.5 mm 50 A 115 J 610 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 230 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 275 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 50 A 155 J 460 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 300 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 50 A 175 J 430 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 320 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 16.5 mm 50 A 180 J 390 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 385 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 190 J 320 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 420 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 460 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 510 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 50 A 235 J 240 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 550 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 400

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 20 mm size, 190 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 22.5 mm 100 A 210 J 1300 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 210 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 22.5 mm 100 A 228 J 1200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 230 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 100 A 255 J 1100 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 485 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 22.5 mm 100 A 440 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 680 VAC Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 620 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 130 Vac Non-Stocked Lead-Time 19 Weeks
Min.: 3,600
Mult.: 1,200

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk
Eaton Electronics MOVTP14V395N
Eaton Electronics Varistors TPMOV, 14mm, 395Vac Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 150

Reel
Eaton Electronics MOVTP14V395T
Eaton Electronics Varistors TPMOV, 14mm, 395Vac Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 150

Reel
Eaton Electronics MOVTP14V575N
Eaton Electronics Varistors TPMOV, 14mm, 575Vac Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 150

Reel