Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 10mm Epoxy UltraMOV 1,006In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 2 kA 15.5 J 2550 pF - 40 C + 85 C Bulk
Littelfuse Varistors 385V 10mm Epoxy UltraMOV 523In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 3.5 kA 75 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 42V 10mm Epoxy AEC-Q200 AUMOV 508In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1850 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 50V 10mm Epoxy UltraMOV 6,429In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 3500A 360pF 10mm Radial 3,600In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 50 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 3500A 220pF 10mm Radial 683In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 1500A 2900pF 10mm Radial 48In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 10 mm 1.5 kA 13 J 2900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 3500A 200pF 10mm Radial 465In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 10 mm 3.5 kA 70 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 42V 10mm Phenolic AEC-Q200 AUMOV 5,069In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1850 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 320 VAC 84J 845V-CL 4.5KA-P 776In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12.5 mm 4.5 kA 84 J 250 pF - 40 C + 125 C Bulk
Littelfuse Varistors 75V 250A 300pF 7 Inch Reel 373In Stock
1,000Expected 2026/07/13
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 100A 120V 40pF 1,310In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 6J 205V-CL 1200A-P 4,280In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 400 A 6 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 33J 210V-CL 6500A- 77In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 20 mm 6.5 kA 33 J 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 12J 200V-CL 2500A 3,431In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 200 V 10 mm 1 kA 12 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 75 VAC 22J 210V-CL 4500A 1,970In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 210 V 14 mm 2 kA 22 J 1700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40A 12V 410pf 3,821In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 6 VAC .14J 37V-CL 50KA-PK 2,618In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 37 V 5 mm 50 A 140 mJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC .6J 34V-CL 100A-PK 1,402In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 16 V 34 V 7 mm 100 A 0.6 J 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 4,753In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,789In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 340 V 14 mm 4.5 kA 38 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 293In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 130 VDC 228 V 340 V 14 mm 6 kA 80 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 4,084In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 255 V 390 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,051In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1,037In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1900 pF - 55 C + 85 C Bulk