Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 25V 14mm Phenolic AEC-Q200 AUMOV 21In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 10 A 25 J 6200 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 50V 14mm Phenolic UltraMOV 1,378In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550V 14mm Phenolic UltraMOV 1,985In Stock
Min.: 1
Mult.: 1
Reel: 400

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 130 VAC 100J 340V-CL 10KA-PK 4,116In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 10 kA 100 J 1200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 195J 650V-CL 10KA-PK 3,430In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 10 kA 195 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 273J 845V-CL 10KA-PK 2,433In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1,996In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 150pF 280In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,317In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 656In Stock
1,500Expected 2026/06/23
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 3,755In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 4,080In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 30In Stock
2,000Expected 2026/06/23
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 45J 250V-CL 6500A 1,612In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 250 V 20 mm 6.5 kA 45 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 20J 250V-CL 4500A 1,338In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 255 V 14 mm 2 kA 20 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 25kA 4000pF 32mm Disc 46In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 410 V 32 mm 25 kA 220 J 4000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1W 16V 2220 AEC-Q200 421In Stock
Min.: 1
Mult.: 1
Reel: 500

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 16 VDC 26.4 V 42 V 50 J 0.025 uF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 700pF 14mm 2,554In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 4.5 kA 55 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 631In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 175 VAC 175 VDC 297 V 455 V 20 mm 9 kA 220 J - 55 C + 85 C Bulk
Littelfuse Varistors 175V 3,806In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 105V 100A 27pF 1,254In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 125 VAC 152 VDC 180 V 290 V 3 mm 100 A 700 mJ 27 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1,712In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 20 mm 6.5 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 4,110In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 10 mm 1.5 kA 18 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 110V 1200A 200pF 7,336In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape