Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275V 900pF 670In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 80pF 2,981In Stock
10,000Expected 2026/06/09
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 17V 100A 1300pF 7 Inch Reel 1,060In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 40A 370pF 970In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 59 V 3 mm 40 A 110 mJ 370 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 2,179In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 23 V to 31.1 V 59 V 5 mm 100 A 250 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 1J 53V-CL 2.5A-PK 5,488In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 57 V 7 mm 250 A 1 J 1300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 5J 53V-CL 1KA-PK 2,958In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 14 mm 1 kA 5 J 7000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 120J 50V-CL 2KA-PK 845In Stock
1,500Expected 2026/05/20
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 1.5 kA 60 J 0.015 uF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 10In Stock
Min.: 1
Mult.: 1

CA MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.7 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 861In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 0.1 J 1270 pF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 30A 1270pF 5,323In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 1270pF 0603 AEC-Q200 MLA AUTO 987In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1270 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 40A 1380pF 4,014In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 40 A 100 mJ 1380 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO 3,161In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 176 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5 VDC .3J 13V-CL 120A P 3,281In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 60 A 0.3 J 2530 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 542In Stock
5,000Expected 2026/03/31
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 4In Stock
1,800Expected 2026/03/18
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 2,154In Stock
4,500Expected 2026/05/12
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 404In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 20 mm 9 kA 335 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 335J 745V CLP 100A-PK 1,401In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 490 V 745 V 20 mm 9 kA 335 J - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 3,625In Stock
6,000On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 806In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 8,002In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 400pF 931In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 3,938In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape