Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 691In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 14MM 559In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.355 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 634In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20KA SQ 25MM 25S ROHS/PB FREE 162In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1080 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE 998In Stock
10,000Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 5 J 500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 2,876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 9 mm 1.2 kA 13.5 J 160 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25V 10mm Epoxy AEC-Q200 AUMOV 1,061In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2900 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 275V 10mm Epoxy UltraMOV 5,000In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV 350 VDC 710 V Reel, Cut Tape, MouseReel
Littelfuse Varistors 60V 10mm Epoxy UltraMOV 1,214In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 24 J 1200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 1,610In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 2,588In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1,790In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 6.5 kA 10 J 0.0102 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 230V 6500A 550pF 14mm Radial 30In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6.5 kA 105 J 550 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 58In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial 624In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 1400pF 1206 AEC-Q200 MLA AUTO 16In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 1600pF 482In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 243 V 360 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 130pF 890In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 499In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV 350 VDC 710 V Reel, Cut Tape
Littelfuse Varistors 30V 20mm Epoxy AEC-Q200 AUMOV 21In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 0.012 uF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 1,100In Stock
Min.: 1
Mult.: 1

UltraMOV 745 VDC 1.5 kV - 55 C + 85 C Bulk
Littelfuse Varistors 550V 10000A 300pF 20mm Radial 525In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / PB FREE 1,345In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 250 VAC 429 V 650 V 10 mm 3.5 kA 45 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 3,592In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel