Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST14D4500A300VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A350VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 4.5 kA 156 J 325 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A385VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A385VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 110 J 280 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 120 J 250 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 120 J 250 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A420VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 120 J 250 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST14D4500A550VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 160 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST20D2000A014VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 8 J 0.03 uF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D2000A017VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 23 mm 2 kA 10 J 0.02 uF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D2000A030VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 17 J 0.012 uF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D2000A035VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 2 kA 20 J 9600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D2000A040VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 23 mm 2 kA 24 J 7600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A130VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 6.5 kA 114 J 2100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 134 J 1700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 960 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 280 J 810 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 6.5 kA 296 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A350VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 6.5 kA 312 J 660 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST20D6500A350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 6.5 kA 312 J 660 pF - 40 C + 85 C Bulk