Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH14V275TLE
Vishay / BC Components Varistors VDRHS14D6000A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V275TSE
Vishay / BC Components Varistors VDRHS14D6000A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300ASE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V300BKE
Vishay / BC Components Varistors VDRHS14D6000A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300TLE
Vishay / BC Components Varistors VDRHS14D6000A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V300TSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 750

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V320ASE
Vishay / BC Components Varistors VDRHS14D6000A320VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V350ASE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V350TSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V385AME
Vishay / BC Components Varistors VDRHS14D6000A385VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385TSE
Vishay / BC Components Varistors VDRHS14D6000A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V420BKE
Vishay / BC Components Varistors VDRHS14D6000A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420BSE
Vishay / BC Components Varistors VDRHS14D6000A420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V420TSE
Vishay / BC Components Varistors VDRHS14D6000A420VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 250 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V460ALE
Vishay / BC Components Varistors VDRHS14D6000A460VKNL16AMMOe3 Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500
VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 225 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V460BSE
Vishay / BC Components Varistors VDRHS14D6000A460VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 225 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V460TSE
Vishay / BC Components Varistors VDRHS14D6000A460VSTLDSTAPEe3 Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 225 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V485BSE
Vishay / BC Components Varistors VDRHS14D6000A485VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 16.5 mm 6 kA 233 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510BKE
Vishay / BC Components Varistors VDRHS14D6000A510VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510BSE
Vishay / BC Components Varistors VDRHS14D6000A510VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V510TSE
Vishay / BC Components Varistors VDRHS14D6000A510VSTLDSTAPEe3 Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 6 kA 235 J 220 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V550BKE
Vishay / BC Components Varistors VDRHS14D6000A550VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V550TLE
Vishay / BC Components Varistors VDRHS14D6000A550VKNL16TAPEe3 Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500
VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V550TSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSTAPEe3 Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

VDRH MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH14V625BSE
Vishay / BC Components Varistors VDRHS14D6000A625VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 165 pF - 40 C + 125 C Bulk