Wurth Elektronik Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD 10mm Disc 4250pF 500A 26VDC 284In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 4.4 J 4250 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 230pF 2500A 300VDC 736In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 52 J 230 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 3660pF 500A 31VDC 1,195In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 500 A 4.7 J 3660 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10 mm 385Vrms Type 5 505V 2500A 386In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 82 J 160 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm Disc 120pF 2500A 615VDC 492In Stock
500Expected 2026/06/12
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 90 J 140 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 980pF 6500A 320VDC 988In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 980 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 12100pF 2000A 38VDC 231In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 17 J 0.0121 uF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20 mm 385Vrms Type 5 505V 6500A 150In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 600 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20mm Disc 520pF 6500A 615VDC 260In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 360 J 520 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 550Vrms Type 5 745V 6500A 148In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 430 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors Disk Varistor Standard WE-VD 509In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 120 J 460 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14mm Disc 290pF 4500A 560VDC 855In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 172 J 290 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14 mm 50 Vrms Type 5 65V 1000A 70In Stock
Min.: 1
Mult.: 1
Reel: 750

WE-VD Disc Varistors PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16.5 mm 1 kA 22 J 2970 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 14mm Disc 250pF 4500A 670VDC 111In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 188 J 250 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 14 mm 680Vrms Type 5 895V 4500A 239In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 16.5 mm 4.5 kA 245 J 180 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5 mm 14 Vrms Type 5 18V 100A 2,041In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7.5 mm 100 A 0.7 J 1130 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 830pF 100A 31VDC 3,015In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7.5 mm 100 A 1.2 J 830 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5 mm 275 Vrms Type 5 350V 400A 2,322In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7.5 mm 400 A 16.5 J 65 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 500pF 100A 56VDC 1,496In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 7.5 mm 100 A 2.1 J 500 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 35pF 400A 615VDC 352In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 7.5 mm 400 A 22.5 J 35 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5 mm 60 Vrms Type 5 185V 400A 1,438In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 400 A 3.5 J 260 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 2930pF 250A 18VDC 615In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.4 J 2930 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 30 Vrms Type 5 38V 250A 970In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3 J 1600 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1120pF 250A 56VDC 1,975In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 4.3 J 1120 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 420 Vrms Type 5 560V 1200A 701In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 43 J 78 pF - 40 C + 105 C Reel, Cut Tape, MouseReel