Wurth Elektronik Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD 7mm Disc 75pF 1200A 615VDC 1,125In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 45 J 75 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 540pF 1200A 85VDC 1,573In Stock
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 7 J 540 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 5.5VDC 610In Stock
4,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 16 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 685In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 2,901In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 18VDC 3,640In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25 V 45 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5,464In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1160pF 200A 14VDC 2,295In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 45 V 200 A 500 mJ 1160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 1180pF 80A 9VDC 550In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 12 V 20 V 80 A 100 mJ 1180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 750pF 100A 14VDC 3,686In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 30 V 100 A 100 mJ 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 350pF 100A 26VDC 2,566In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 100 A 300 mJ 350 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 280pF 100A 38VDC 1,221In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 100 A 300 mJ 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 900pF 100A 18VDC 415In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 24 V 40 V 100 A 30 mJ 900 pF - 50 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 440pF 100A 30VDC 2,020In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 39 V 65 V 100 A 0.6 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 400pF 100A 38VDC 314In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 100 A 0.7 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 680pF 30A 9VDC 1,752In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 9 VDC 12 V 20 V 30 A 0.1 J 680 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 270pF 30A 18VDC 2,720In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 24 V 40 V 30 A 0.1 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 603 25Vrms 30V 5,490In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 25 VAC 30 VDC 39 V 65 V 30 A 0.1 J 120 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 467In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors SMT Varistor Power WE-VS
6,870Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 24 V 40 V 100 A 200 mJ 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC
9,827Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 10,000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5
1,000Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=5mm 200VDC 21J 180pF
1,495Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 1,500

WE-VD Disc Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 180 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5
1,968On Order
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC
1,000Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 1,000

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape