MouseReel Varistors

Results: 3,446
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 0805, 30V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-series, 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 17V 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

X-Series, 1210 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 44 V 400 A 1.7 J 2.7 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 3,998In Stock
Min.: 1
Mult.: 1
: 2,000

X-Series, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 2,543In Stock
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,761In Stock
6,000Expected 2026/10/19
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 17,500In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 28,058In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 13,927In Stock
Min.: 1
Mult.: 1
: 4,000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 2,605In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 13,304In Stock
Min.: 1
Mult.: 1
: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 9,914In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35Vrms 100A 30,703In Stock
Min.: 1
Mult.: 1
: 2,000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 9,417In Stock
Min.: 1
Mult.: 1
: 3,000

CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 14Vrms 5A 2,726In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 50VAC 10% 3225mm 9,919In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (1210 metric) 50 VAC 65 VDC 82 V 135 V 400 A 1.8 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 16,383In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 17,637In Stock
Min.: 1
Mult.: 1
: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 5,224In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 56,429In Stock
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 50V 100A 120pF 92,873In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 35Vrms 500A 20,031In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 4,884In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6,763In Stock
Min.: 1
Mult.: 1
: 3,000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 5 Volts 29,948In Stock
Min.: 1
Mult.: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8,454In Stock
Min.: 1
Mult.: 1
: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel