MouseReel Varistors

Results: 3,507
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 130V 10% 6,457In Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4,704In Stock
Min.: 1
Mult.: 1
: 1,500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 4.0V 30A 54,686In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 58VDC 2000pF 1000A 5,858In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1,773In Stock
Min.: 1
Mult.: 1
: 4,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 18Vdc 0.02J 2pF Ant PowerGuard 30,076In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 13 VAC 18 VDC 300 V 1 A 20 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2,740In Stock
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,872In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,786In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1,907In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,663In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,674In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,968In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4,856In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,841In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,793In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5,666In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4,568In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2,751In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 5.6V Ceradiode 51,142In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.6 VDC 150 V 900 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 5.6 VDC 19V-CL 178,662In Stock
Min.: 1
Mult.: 1
: 4,000

Standard CeraDiodes MLVs PCB Mount SMD/SMT SOD-523 5.6 VDC 6.4 V 19 V 1 kA 470 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 25V 30A 300mJ 18,595In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 14V 200A 700pF 8,861In Stock
Min.: 1
Mult.: 1
: 3,000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 8.0V 200A 8,799In Stock
Min.: 1
Mult.: 1
: 3,000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 8 VAC 11 VDC 15 V 30 V 200 A 500 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel