2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 42VAC 10% 20mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 250

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 37 J 6750 pF - 40 C + 105 C AEC-Q100 Bulk
Vishay / BC Components Varistors 800pF 60V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 165 V 800 pF - 55 C + 85 C Reel

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 500

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
Bourns Varistors ZV 130 K 2220 501 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZV MLVs Reel
EPCOS / TDK Varistors 20mm,150Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 200

B72220Q MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 15 kA 340 J 710 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20mm,175Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 20mm ThermoFuse Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 60

Thermo-fused Varistor,StandarD 20mm MOVs PCB Mount Radial 50 VAC 20 mm - 40 C + 85 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1,600
Mult.: 100

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 1,000
Reel: 1,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Reel

EPCOS / TDK Varistors 320VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 720 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 230 J 380 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 420VAC 10% 20mm AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 100

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial - 40 C + 125 C AEC-Q200 Bulk

EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 250

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 10 kA 325 J 460 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20mm,300Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
EPCOS / TDK Varistors 20mm,460Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk
EPCOS / TDK Varistors 20mm,510Vac ,thermo-fused type,3pin Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 150

Thermo-fused Varistor 3-pin, AdvanceD 20mm Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 230 J 380 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 680VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 75

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 360 J 410 pF - 40 C + 125 C Bulk