2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 16V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 22V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6,000
Mult.: 1,000
Reel: 1,000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7000 pF - 55 C + 150 C AEC-Q200 Reel
KEMET Varistors 11V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 13 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel
KEMET Varistors 14V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 18V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 34V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 56V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 150V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 26V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel

EPCOS / TDK Varistors S20K510E3K1 Non-Stocked
Min.: 1,600
Mult.: 1,600

B72220P 510 VAC - 40 C + 105 C
KEMET Varistors 22V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 65 V 1.2 kA 12 J 6100 pF - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 31V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

VE + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 175VAC 10% 20mm SuperioR Non-Stocked Lead-Time 26 Weeks
Min.: 1,500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm PCB Mount Radial 175 VAC - 40 C + 105 C Bulk
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 40 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Bulk
EPCOS / TDK B72220U0461K301
EPCOS / TDK Varistors 20mm,460Vac,10%,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 75

Disc Varistor, StandarD 125C, 85C/85%RH 20mm Bulk
EPCOS / TDK B72220U0500K301
EPCOS / TDK Varistors 20mm,50Vac,10%,,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 150

Disc Varistor, StandarD 125C, 85C/85%RH 20mm Bulk
EPCOS / TDK B72220S2621K502
EPCOS / TDK Varistors 20mm,625Vac,10% AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 250

Disc Varistor, AdvanceD 20mm Bulk
EPCOS / TDK B72220U2321K101
EPCOS / TDK Varistors 20mm,320Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 100

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk
EPCOS / TDK B72220S301K551
EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 1,000
Reel: 1,000

B722xxS3/4 PCB Mount Radial - 40 C + 105 C Reel
EPCOS / TDK B72220U0421K301
EPCOS / TDK Varistors 20mm,420Vac,10%,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 75

Disc Varistor, StandarD 125C, 85C/85%RH 20mm Bulk