2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK B72220S2621K502
EPCOS / TDK Varistors 20mm,625Vac,10% AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1,500
Mult.: 250

Disc Varistor, AdvanceD 20mm Bulk
EPCOS / TDK B72220U2321K101
EPCOS / TDK Varistors 20mm,320Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 100

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk
Littelfuse V300MLA2220NS
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount SMD/SMT - 40 C + 125 C Reel, Cut Tape
EPCOS / TDK B72220X3321K102
EPCOS / TDK Varistors Non-Stocked
Min.: 1
Mult.: 1
NT20
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 60 V 85 V 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 95 V 125 V 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 40 V 56 V 68 V 110 V 1000 A 9.2 J 2200 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 30 V 38 V 47 V 77 V 1.2 kA 12.2 J 4000 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 50 V 65 V 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ZV Varistors SMD/SMT SMD/SMT 2220 35 V 45 V 56 V 90 V 1000 A 7.6 J 3000 pF - 55 C + 125 C Reel
EPCOS / TDK Varistors 20mm 275Volt Thermally Fused Non-Stocked
Min.: 1,500
Mult.: 1,500

ETFV20 MOVs PCB Mount Radial 275 VAC 350 VDC 710 V 20 mm 10 kA 215 J 630 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 20mm 420Volt Thermally Fused Non-Stocked
Min.: 1,000
Mult.: 1,000

ETFV20 MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 20 mm 10 kA 273 J 420 pF - 40 C + 85 C Tray
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E1140S262 Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 6,000

MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 25 V 40 V 1.2 kA 5.8 J 0.015 uF - 55 C + 125 C Reel
EPCOS / TDK B72540E3140S572
EPCOS / TDK Varistors CT2220S14EAUTOE2G2K2 Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 3,000
Automotive MLVs Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0170K062 Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500
CT MLVs PCB Mount SMD/SMT Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540T40M62 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 V - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540T60M62 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 V - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871- B72540E0200K062 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 26 VDC 54 V 1.2 kA 7.8 J 7000 pF - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540T110K62 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 33 V - 55 C + 125 C Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0140K062 Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500
CT MLVs PCB Mount SMD/SMT Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0140K062 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 0.01 uF - 55 C + 125 C Reel
EPCOS / TDK B72542V1140S272
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E1140S262 Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 6,000
MLVs Reel
EPCOS / TDK Varistors RECOMMENDED ALT 871-B72540E0170K062 Non-Stocked
Min.: 4,500
Mult.: 4,500
Reel: 1,500

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 44 V - 55 C + 125 C Reel