U Series Varistors

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 390Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.25 kA 25 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 470Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.25 kA 30 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 22Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 27Volt 10mm Non-Stocked
Min.: 3,000
Mult.: 1,500
: 1,500

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3.2 J - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 33Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 4 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 39Volt 10mm Non-Stocked
Min.: 3,000
Mult.: 1,500
: 1,500

U MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 500 A 4.4 J - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 56Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 3,000

U MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 6.7 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 82Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 1.25 kA 8 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 100Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 12 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 120Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 14.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 150Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 2.5 kA 18 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 25 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 220Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 1,500

U MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 27.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 270Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 3,000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 35 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 330Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10 mm 2.5 kA 42 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 360Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 45 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 430Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 500

U MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 55 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 470Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 60 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 510Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 500

U MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 2.5 kA 67 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 620Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 2,000

U MOVs PCB Mount Radial 380 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 67 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 750Volt 10mm Non-Stocked
Min.: 4,000
Mult.: 2,000
: 2,000

U MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 70 J - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 910Volt 10mm Non-Stocked
Min.: 1
Mult.: 1
: 500

U MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 90 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 22Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
: 2,500

U MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 5.3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 27Volt 14mm Non-Stocked
Min.: 1
Mult.: 1
: 2,500

U MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 6.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 33Volt 14mm Non-Stocked
Min.: 4,000
Mult.: 2,000
: 2,000

U MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 7.9 J - 40 C + 85 C AEC-Q100 Reel