6 mm Varistors

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers SMD Mold 1,003In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 33V 125A SMD SUR ABSORB ZNR VF 5In Stock
12,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 125 A 1.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 39V 125A SMD SUR ABSORB ZNR VF 1,392In Stock
4,000Expected 2026/10/20
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 56V 125A SMD SUR ABSORB ZNR VF 30In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 350VDC 430V 2500A AEC-Q200 805In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 240 pF - 40 C + 85 C Bulk
Panasonic Varistors 225V 100A CLAMP
8,000On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 600 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 390V 300A SMD SUR ABSORB ZNR VF
6,000Expected 2026/09/08
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 47V 125A SMD SUR ABSORB ZNR VF
9,957On Order
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 330V 300A SMD SUR ABSORB ZNR VF
917Expected 2026/12/29
Min.: 1
Mult.: 1
: 2,000

VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH10S320BSE
Vishay / BC Components Varistors VDRHS10D3500A320VSTLDSBULKe3
950Expected 2026/08/26
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 350VDC 430V 5000A AEC-Q200
1,000Expected 2026/11/09
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320 VAC 190J 510V-CL 6KA-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320 VAC 190J 842V-CL 6KA-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 320 VAC 92J 842V-CL 3.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 7 mm 400 A 18 J 40 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A385VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 120V 70KA MOV Disc 53mm Non-Stocked
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 53 mm 70 kA 390 J 0.026 uF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Disc 40mm Non-Stocked
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 40 mm 40 kA 300 J 9500 pF - 40 C + 85 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

10D MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel