8 mm Varistors

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 175VAC 10% 4032mm 8,337In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
Bourns Varistors DV SERIES 300V 3,843In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 140 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 60V 4,529In Stock
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 7 J 530 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 75V 3,603In Stock
6,000Expected 2026/06/26
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 480 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 150V 10% 6,384In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 350V 1200A 4032 8,398In Stock
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 3,880In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 3,037In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 15 J 320 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 230V 10% 128In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 1.2 kA 23 J 190 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 250V 10% 1,150In Stock
6,000Expected 2026/06/05
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 25 J 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 115VAC 10% 4032mm 2,081In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 125 VAC 150 VDC 180 V 300 V 1.2 kA 8.4 J 220 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 3,912In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 150 V 395 V 1.2 kA 11 J 170 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 1,586In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
TDK Varistors 230VAC 10% 4032mm 2,731In Stock
4,000Expected 2026/06/17
Min.: 1
Mult.: 1

Standard Telecom MLVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 17 J 115 pF - 40 C + 85 C Blister Pack
TDK Varistors 35VAC 10% 4032mm 951In Stock
Min.: 1
Mult.: 1
: 1,000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1050 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 60VAC 10% 4032mm 2,150In Stock
Min.: 1
Mult.: 1

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 120 V 200 V 1.2 kA 4.8 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 75VAC 10% 4032mm 246In Stock
2,000Expected 2026/06/05
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 95VAC 10% 4032mm 119In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
TDK Varistors 14VAC 10% 4032mm AEC-Q200 1,015In Stock
Min.: 1
Mult.: 1

Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 22 V 43 V 250 A 12 J 2300 pF - 40 C + 85 C AEC-Q100 Blister Pack
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 229In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 2.5KA MOV Disc 10mm 630In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 77 J 130 pF - 40 C + 105 C Bulk
KEMET Varistors 385V 1200A 4032 10In Stock
12,000Expected 2026/09/30
Min.: 1
Mult.: 1
: 1,000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 300 VAC 385 VDC 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 480V 1000A 40J 555In Stock
Min.: 1
Mult.: 1
: 1,500

CU Standard PCB Mount SMD/SMT 480 VAC 640 VDC 1 kA 40 J - 40 C + 85 C Reel, Cut Tape
TDK Varistors 30VAC 10% 4032mm
4,908On Order
Min.: 1
Mult.: 1

Automotive SHCV MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 250 A 2 J 1200 pF - 40 C + 85 C Blister Pack
Bourns Varistors DV SERIES 275V
7,400Expected 2026/07/22
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel