5 mm Varistors

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 2220 20Vrms 1200A 6,998In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 25Vrms 1200A 10,269In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 40Vrms 1000A 1,511In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 2,399In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30V 1200A 4000pF 8,207In Stock
24,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT2220K40G 6,589In Stock
Min.: 1
Mult.: 1
: 1,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V 13,081In Stock
Min.: 1
Mult.: 1
: 1,500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.5 VDC 8 V 17 V 1 kA 1.4 J 0.024 uF - 55 C + 125 C Reel, Cut Tape
TDK Varistors High Surge MLV Max Op VRMS 30 1,444In Stock
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 0.01 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 5,259In Stock
3,600Expected 2026/09/21
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 50V 2220 multilayer varistor 1,406In Stock
1,000Expected 2026/08/11
Min.: 1
Mult.: 1
: 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 127 V 4.5 kA 15 J 8800 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 364In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 137In Stock
1,000Expected 2026/08/03
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 75V 250A 300pF 13 Inch Reel 2,199In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile 1,964In Stock
Min.: 1
Mult.: 1
: 1,000
AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4,420In Stock
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250A 70pF 7 Inch Reel 2,464In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 100A 700pF 7 Inch Reel 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 25 VAC 31 VDC 39 V 79 V 100 A 1 J 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 7 Inch Reel 6,209In Stock
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 13 Inch Reel 5,188In Stock
8,000Expected 2026/08/06
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 7 Inch Reel 7,008In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 2220 125C AUML AEC-Q200 Low Profile 1,293In Stock
Min.: 1
Mult.: 1
: 1,000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 48 VDC 66.5 V 105 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7,838In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 24.5VDC 5.8J 1 1000pF 27 V 40V 3,557In Stock
Min.: 1
Mult.: 1
: 1,250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 24.5 VDC 27 V 40 V 1.2 kA 5.8 J 0.011 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 12J 4000 pF 51.7 V 77V 2,415In Stock
Min.: 1
Mult.: 1
: 1,250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 51.7 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V 3,031In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 6.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel