2220 Varistors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 175VAC 10% 20mm StandarD 2,731In Stock
4,200Expected 2026/02/23
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1000 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 1,142In Stock
Min.: 1
Mult.: 1
Reel: 1,000

B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 21.5 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR MP 55In Stock
7,500Expected 2026/03/20
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR MP 182In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 20mm 3-pin ThermoFuse 239In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9.5 mm 10 kA 215 J 850 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm AdvanceD 2,268In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1000 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V 714In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V 1,121In Stock
2,000Expected 2026/08/12
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 6.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 510VAC 10% 20mm StandarD 1,644In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 6.5 kA 190 J 460 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 14VAC 10% 20mm AEC-Q200 368In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 23 mm 2 kA 12 J 0.019 uF - 40 C + 105 C AEC-Q100 Bulk
EPCOS / TDK Varistors 210VAC 10% 20mm AdvanceD 3,000In Stock
3,000Expected 2026/03/20
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 10 kA 160 J 835 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 60VAC 10% 20mm StandarD 1,489In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 33 J 3600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 95VAC 10% 20mm StandarD 707In Stock
1,750Expected 2026/05/11
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 20mm StandarD 1,460In Stock
1,500Expected 2026/03/23
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 8 kA 130 J 760 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 30V 10% 1,627In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14 K 2220 122 Ni R1 5,537In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs Reel, Cut Tape
KEMET Varistors 31V 1200A 2220 AEC-Q200 94In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 17VAC 10% 20mm StandarD 1,140In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 20mm EnergetiQ 527In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 20mm EnergetiQ 1,280In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 15 kA 235 J 850 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 20mm SuperioR 1,042In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 320 J 580 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,167In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 0.013 uF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 175VAC 10% 20mm EnergetiQ 873In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 15 kA 135 J 1500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR 129In Stock
1,500Expected 2026/03/09
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 320 J 540 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 25VAC 10% 20mm StandarD 1,791In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 0.0111 uF - 40 C + 105 C Reel, Cut Tape