8 mm Varistors

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 750V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

10D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 3.5 kA 100 J 130 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 750V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 25 mm 15 kA 510 J 850 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 25 mm 15 kA 510 J 850 pF - 40 C + 105 C Bulk
Bourns Varistors DV SERIES 115V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 300 V 1.2 mA 13 J 270 pF - 40 C + 125 C Reel
Bourns Varistors DV 11 K 4032 R2 Non-Stocked
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 36 V 250 A 1.1 J 4300 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 130V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 340 V 1.2 mA 15 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 140V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 360 V 1.2 mA 18 J 240 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 175 VAC 225 VDC 270 V 455 V 1.2 mA 21 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.6 J 3000 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 20V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 65 V 250 A 2 J 2300 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 25V Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 77 V 250 A 2.4 J 1900 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 30V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 93 V 250 A 2.8 J 1600 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 40V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 135 V 250 A 4.1 J 1200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 50V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 6.5 J 580 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 95V Non-Stocked Lead-Time 18 Weeks
Min.: 6,000
Mult.: 2,000
: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 310 pF - 40 C + 125 C Reel
TDK Varistors 3225mm,14Vac,10%,AUTO Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000

SMD Disc Varistor, 3225mm PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 43 V 100 A 6 J 1400 pF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 480V 1000A 40J Non-Stocked Lead-Time 20 Weeks

CU Standard PCB Mount SMD/SMT 480 VAC 640 VDC 1 kA 40 J - 40 C + 85 C Reel
Vishay VDRUS10T460BKE
Vishay Varistors VDRUS10D4500A460VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors 14 VDC 5000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 35 V 250 A 0.8 J 5000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 18 VDC 4500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 22 V 44 V 250 A 900 mJ 4500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 22 VDC 4000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 4000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 26 VDC 3500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 63 V 250 A 1.3 J 3500 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 3000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 69 V 250 A 1.6 J 3000 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 38 VDC 2800PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 90 V 250 A 2 J 2800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 45 VDC 2500PF Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 99 V 250 A 2.5 J 2500 pF - 55 C + 125 C Reel