0.8 mm Varistors

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 12pF 87In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 12 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 3pF 12,888In Stock
Min.: 1
Mult.: 1
: 4,000

VCAG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25.5 V 38 V 100 nA 600 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 7,680In Stock
Min.: 1
Mult.: 1
: 4,000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 1,905In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 5.6V 0.1J 750pF AECQ200 1,987In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 770In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VDC 0.1J 32V 0603 AEC-Q200 67In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 2,011In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 2,306In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 3,821In Stock
4,000Expected 2026/06/03
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 1,701In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V 194In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 30V 0.1J 125pF AECQ200 6,300In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 18Vdc 0.03J 2pF Ant PowerGuard 634In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 30Vdc 0.03J 2pF Ant PowerGuard 2,960In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 200 V 350 V 2 A 30 mJ 2 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 3,600In Stock
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3V 1 element 0603 3,480In Stock
Min.: 1
Mult.: 1
: 4,000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V 383In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 4VAC , Lead free 2,688In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 7 V to 10 V 21 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 14V 10% 3,122In Stock
Min.: 1
Mult.: 1
: 4,000

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 0.3 J 195 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .3J 54V-CL 175PF 7,988In Stock
21,000Expected 2026/07/13
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 0.3 J 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 32 VDC .1J 65V-CL 165PF 10,365In Stock
Min.: 1
Mult.: 1
: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 6.7VDC 330pF 1mA 12V 1,851In Stock
20,000On Order
Min.: 1
Mult.: 1
: 4,000

EZJ-P MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 8 kJ 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 0603 7.5VDC 330pF AEC-Q200 3,405In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel