V Series Varistors

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A221 5,798In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J 740 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A241 1,940In Stock
9,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 27V 10A CLAMP 1,708In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 7.8 J 0.016 uF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A331 429In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 14 mm 6 kA 115 J 580 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,012In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 6 kA 140 J 500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,083In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 450 pF - 40 C + 85 C
Panasonic Varistors 30V 10A CLAMP 2,939In Stock
8,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 2 kA 14 J 6750 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A511 143In Stock
8,390On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 190 J 350 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,000In Stock
4,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 2 kA 13 J 6500 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A621 1,385In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 330 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,302In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 2 kA 20 J 5500 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A681 527In Stock
1,000Expected 2026/06/16
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A751 921In Stock
2,000Expected 2026/07/29
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 310 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A821 992In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 280 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A911 503In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 250 pF - 40 C + 85 C
Panasonic Varistors 100V 6500A ZNR SUR ABSORBER 20MM 913In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 6500 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A102 371In Stock
1,000Expected 2026/02/19
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 565 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors 120V 6500A ZNR SUR ABSORBER 20MM 928In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 10 kA 85 J 5500 pF - 40 C + 85 C
Panasonic Varistors 150V 6500A ZNR SUR ABSORBER 20MM 784In Stock
2,000Expected 2026/05/18
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 106 J 4500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,363In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 A 13 J 0.04 uF - 40 C + 85 C
Panasonic Varistors 1800V 6500A ZNR SUR ABSORB 20MM 306In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A201 2,136In Stock
4,000Expected 2026/03/23
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 140 J 1700 pF - 40 C + 85 C Bulk
Panasonic Varistors 22V 2000A ZNR SUR ABSORBER 20MM 1,524In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 A 16 J 0.03 uF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A221 553In Stock
1,000Expected 2026/05/13
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 155 J 1600 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A241 1,561In Stock
3,000Expected 2026/06/08
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 168 J 1500 pF - 40 C + 85 C