TFM Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors M83530/1-2200D 6In Stock
Min.: 1
Mult.: 1
No
PCB Mount Through Hole 150 VAC 200 VDC 650 V 7 mm 6 kA 55 J 3200 pF - 55 C + 125 C Bulk
Littelfuse Varistors M83530/1-2000B 2In Stock
Min.: 1
Mult.: 1
No
MOVs Through Hole Radial 130 VAC 175 VDC 200 V 570 V 7 mm 50 J 3800 pF - 55 C + 125 C Bulk
Littelfuse Varistors M83530/1-4300E 30Stock Available
Min.: 6
Mult.: 1
No
275 VAC 369 VDC 1.2 kV 7 mm 1800 pF - 55 C + 125 C Bulk
Littelfuse Varistors M83530/1-5100E Non-Stocked Lead-Time 33 Weeks
Min.: 6
Mult.: 1
No
320 VAC 420 VDC 1.45 kV 7 mm 1500 pF - 55 C + 125 C Bulk