Standard Series Varistors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1210 14Vrms 300A 6,022In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14VAC 10% 4032mm 3,185In Stock
Min.: 1
Mult.: 1
: 1,000

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 17VAC 10% 4032mm 1,869In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1900 pF - 40 C + 85 C Blister Pack
TDK Varistors 130VAC 10% 4032mm 2,033In Stock
Min.: 1
Mult.: 1

Standard 130 VAC Blister Pack
TDK Varistors 1210 30Vrms 300A 49,780In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 17Vrms 400A 5,012In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 20Vrms 400A 9,378In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 25Vrms 300A 15,212In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 35Vrms 250A 42,104In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 175VAC 10% 4032mm 8,337In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 225 VDC 270 V 455 V 1.2 kA 13 J 150 pF - 40 C + 85 C Blister Pack
TDK Varistors 1210 14Vrms 2.5A 4,343In Stock
Min.: 1
Mult.: 1
: 3,000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 4032mm 1,214In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 10 J 180 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 3,912In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 150 V 395 V 1.2 kA 11 J 170 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 1,586In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
TDK Varistors 20VAC 10% 4032mm 1,372In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 250 A 1.3 J 1600 pF - 40 C + 85 C Blister Pack
TDK Varistors 75VAC 10% 4032mm 2,244In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 95VAC 10% 4032mm 2,047In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack
TDK Varistors 95VAC 10% 4032mm 119In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
TDK Varistors 14VAC 10% 4032mm AEC-Q200 1,015In Stock
Min.: 1
Mult.: 1

Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 22 V 43 V 250 A 12 J 2300 pF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 140VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard 140 VAC Blister Pack
TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

Standard MLVs PCB Mount SMD/SMT 1080 (4032 metric) 60 VAC 85 VDC 100 V 165 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack
TDK Varistors 60VAC 10% 4032mm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

Standard MLVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 200 V 1.2 kA 4.8 J 480 pF - 40 C + 85 C Blister Pack
TDK Varistors 20VAC 10% 4032mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000

Standard 20 VAC Blister Pack