Radial Varistors

Results: 14,167
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 17,499In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 175 VAC 225 VDC 270 V 455 V 16.5 mm 4.5 kA 70 J 888 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 3,224In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 23 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3,974In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3,186In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 380Vrms Bulk In-Line 4,027In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2,950In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
TDK Varistors 20VAC 10% 10mm StandarD 9,612In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3650 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 10mm AdvanceD 11,203In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 10mm StandarD 17,417In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 20mm StandarD 4,384In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 2 kA 12 J 0.019 uF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 845In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 10mm AdvanceD 9,818In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 10mm AdvanceD 3,908In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 9,470In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 20mm SuperioR MP 15,649In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6,907In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1340 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7,462In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
TDK Varistors 20VAC 10% 5mm StandarD 14,662In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32,413In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21,828In Stock
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1050 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 29,307In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 14mm AEC-Q200 2,907In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 17VAC 10% 20mm AEC-Q200 1,511In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 420VAC 10% 25mm SuperioR 972In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 27.5 mm 20 kA 700 J 1150 pF - 40 C + 105 C Bulk