STEF033AJR

STMicroelectronics
511-STEF033AJR
STEF033AJR

Mfr.:

Description:
Hot Swap Voltage Controllers Electronic fuse for 3.3 V line

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,151

Stock:
4,151 Can Dispatch Immediately
Quantities greater than 4151 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.766 $7.66
$0.692 $17.30
$0.611 $61.10
$0.571 $142.75
$0.548 $274.00
$0.508 $508.00
Full Reel (Order in multiples of 5000)
$0.495 $2,475.00
$0.468 $4,680.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
2.5 A
8 V
3.1 V
1 Channel
3.6 A
- 40 C
+ 125 C
SMD/SMT
FlipChip-9
Reel
Cut Tape
No
Brand: STMicroelectronics
Input / Supply Voltage - Max: 8 V
Input / Supply Voltage - Min: 3.1 V
Product Type: Hot Swap Voltage Controllers
Series: STEF033
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

STEF033 Electronic Fuse for 3.3V Line

STMicroelectronics STEF033 Electronic Fuse for 3.3V Line is optimized for monitoring output current and input voltage. The STEF033 is connected in series to the 3.3V rail and is able to protect the electronic circuitry on its output from overcurrent and overvoltage. The STEF033 has controlled delay and turn-on time. When an overload condition occurs, the device limits the output current to a predefined safe value. If the anomalous overload condition persists, it goes into an open state, disconnecting the load from the power supply.