L99DZ80EPTR

STMicroelectronics
511-L99DZ80EPTR
L99DZ80EPTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Door actuator driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.72 $9.72
$9.20 $92.00
$8.77 $219.25
$7.62 $762.00
$7.28 $1,820.00
$6.63 $3,315.00
Full Reel (Order in multiples of 1000)
$5.50 $5,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Door Actuator Driver
10 mA
10 mA
- 40 C
+ 150 C
SMD/SMT
TQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Frequency: 125 kHz
Output Voltage: 4.5 V to 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99DZ80EP
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5 V
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

L99DZ80 Door Actuator Driver

STMicroelectronics L99DZ80 Door Actuator Driver is designed for state-of-the-art automotive door-module applications. It employs a scalable actuator-driving concept, which includes package and software compatibility with the wide variety of door electronics used by the industry. The actuator driver on the STMicroelectronics L99DZ80 supports all regular door-module loads such as window lifting, lock motors, mirror leveling, mirror retraction, defrosters, and several lighting functions from incandescent bulbs to LEDs.